Arrow Electronic Components Online
M850491147Z|AMPHENOL|simage
M850491147Z|AMPHENOL|limage
Backshells

M85049/11-47Z

Environmental Backshell 180° 24 Shell Size Zinc Cobalt Aluminum Alloy Spin

Amphenol
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active-Unconfirmed
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    19.05
  • Shell Size
    24
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum Alloy
  • Body Plating
    Zinc Cobalt
  • Coupling
    Spin
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Color
    Black
  • Style
    Environmental Backshell
  • Product Diameter (mm)
    40.46

Documentazione e Risorse

Schede tecniche
Risorse di progettazione