Arrow Electronic Components Online
M8340107K1002FCD03|VISHAY|simage
M8340107K1002FCD03|VISHAY|limage
Reti e array di resistori

M8340107K1002FCD03

Res Thick Film NET 10K Ohm 1% 0.6W ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole Tube

Vishay
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Network
  • Number of Resistors
    5
  • Resistance Value (Ohm)
    10K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    50
  • Power Rating (W)
    0.6
  • Power Rating per Resistor (W)
    0.12
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 125
  • Circuit Designator
    BUS
  • Case Style
    Molded
  • Termination Style
    Pin
  • Number of Terminals
    6
  • Terminal Pitch (mm)
    2.54
  • Packaging
    Tube
  • Package Type
    SIP
  • Package Shape
    Single Line
  • Package/Case
    SIP
  • Product Length (mm)
    14.81
  • Product Depth (mm)
    2.49
  • Product Height (mm)
    4.75
  • Seated Plane Height (mm)
    4.75
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione