Arrow Electronic Components Online
M55342E12B100ART5|VISHAY|simage
M55342E12B100ART5|VISHAY|limage
Resistori fissi - SMD

M55342E12B100ART5

Res Thin Film 0603 100 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C 0.01% Pad SMD T/R

Vishay
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8533.21.00.30
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    100
  • Tolerance
    0.1%
  • Maximum Voltage Rating (V)
    50
  • Current Sensing
    No
  • Power Rating (W)
    0.1 (1/10)
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±25
  • Temperature Range @ Derated Power (°C)
    70 to 150
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    0603
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0603
  • Product Length (mm)
    1.63
  • Product Depth (mm)
    0.81
  • Product Height (mm)
    0.84
  • Product Weight (g)
    0.003
  • Mounting
    Surface Mount
  • Failure Rate
    R

Documentazione e Risorse

Schede tecniche
Risorse di progettazione