Arrow Electronic Components Online
M4A51286455YNC|LATTICE|simage
M4A51286455YNC|LATTICE|limage
CPLD

M4A5-128/64-55YNC

CPLD ispMACH 4AFamily 5KGates 128Macro Cells 133MHz/167MHz 5V 100-Pin PQFP Tray

Lattice Semiconductor
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ispMACH 4A
  • Program Memory Type
    EEPROM
  • Number of Global Clocks
    4
  • Number of Macro Cells
    128
  • Product Terms
    20
  • Device System Gates
    5000
  • Data Gate
    No
  • Maximum Number of User I/Os
    64
  • Number of Flip Flops
    192
  • In-System Programmability
    Yes
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Maximum Internal Frequency (MHz)
    167|250
  • Maximum Internal Frequency (MHz)
    133|167
  • Maximum Clock to Output Delay (ns)
    6.5|4
  • Maximum Propagation Delay Time (ns)
    5.5
  • Speed Grade
    55
  • Individual Output Enable Control
    Yes
  • Minimum Operating Supply Voltage (V)
    4.75
  • Maximum Operating Supply Voltage (V)
    5.25
  • Typical Operating Supply Voltage (V)
    5
  • Tolerant Configuration Interface Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    ispMACH
  • Mounting
    Surface Mount
  • Package Height
    2.7
  • Package Width
    14
  • Package Length
    20
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    PQFP
  • Pin Count
    100
  • Lead Shape
    Gull-wing

Documentazione e Risorse

Schede tecniche
Risorse di progettazione