Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
M3901902340|SENSATA|simage
M3901902340|SENSATA|limage
Circuit Breakers

M39019/02-340

Circuit Breaker Magnetic 1Pole 1.25A 240VAC/50VDC

Sensata Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Magnetic
  • Number of Poles
    1
  • Maximum Voltage Rating
    240VAC|50VDC
  • Current Rating (A)
    1.25
  • Actuator Type
    Toggle
  • Terminal Design
    Hook
  • Mounting
    Panel Mount
  • Number of Terminals
    5

Documentation and Resources

Datasheets
Design resources