Condensatori in tantalio solido
M39003/03-0364H
Cap Tant Solid 1.8uF 35V 10%( 3.43 X 7.26mm) Axial (0.01%FR) 125°C Bulk
VishaySpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.21.00.20
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
1.8uF
Tolerance
10%
Voltage
35VDC
IL (uA)
1
Polarity
Polar
Dissipation Factor (%)
4
Fail Safe with Built-in Fuse
No
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
Yes
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
3.43 X 7.26
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Length w/weld (mm)
10.72
Product Length (mm)
7.26
Product Diameter (mm)
3.43
Lead Diameter (mm)
0.51

