Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
M243088360|LTLFUWIC|limage
M243088360|LTLFUWIC|simage
Connector D-Subminiature

M24308/8-360

Conn D-Sub PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    37
  • Number of Terminals
    37
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Shell Plating
    Gold
  • Product Length (mm)
    68.94
  • Product Depth (mm)
    17.3
  • Product Height (mm)
    12.17
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources