Arrow Electronic Components Online
M2430847Z|AMPHENOL|simage
M2430847Z|AMPHENOL|limage
Connettori D-Sub

M24308/4-7Z

Conn D-Sub PIN 15 POS 1.38mm Crimp ST Panel Mount 15 Terminal 1 Port

Amphenol
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Supplier Unconfirmed
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    15
  • Number of Terminals
    15
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    1.38
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    7.5/Contact
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    7.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Brass/Steel
  • Shell Plating
    Zinc
  • Shell Size
    A
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Panel Mount

Documentazione e Risorse

Schede tecniche
Risorse di progettazione