Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
M243084266F|AMPHENOL|limage
M243084266F|AMPHENOL|simage
Connector D-Subminiature

M243084266F

Conn D-Sub M 44 POS 1.14mm Crimp ST Cable Mount 44 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    44
  • Number of Terminals
    44
  • Number of Ports
    1
  • Number of Rows
    3
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    1.14
  • Body Orientation
    Straight
  • Contact Gender
    M
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    300VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    1000
  • Shell Material
    Steel
  • Shell Plating
    Cadmium Over Chromate
  • Shell Size
    B
  • Product Length (mm)
    53.04
  • Product Depth (mm)
    12.55
  • Product Height (mm)
    16.28
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources