Arrow Electronic Components Online
M2000214F|AMPHENOL|simage
M2000214F|AMPHENOL|limage
Connector D-Subminiature

M2000214F

Conn D-Sub SKT 62 POS 1.2mm Crimp ST Cable Mount 62 Terminal 1 Port

Amphenol
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    62
  • Number of Terminals
    62
  • Number of Ports
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    1.2
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Mounting
    Cable Mount

Documentazione e Risorse

Schede tecniche
Risorse di progettazione