Arrow Electronic Components Online
M0402K49R9FSBS|VISHAY|simage
M0402K49R9FSBS|VISHAY|limage
Resistori fissi - SMD

M-0402K49R9FSBS

Res Thick Film 0402 49.9 Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD Bulk

Vishay
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    49.9
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    30
  • Current Sensing
    No
  • Power Rating (W)
    0.1 (1/10)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    Yes
  • Case Size
    0402
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Bulk
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0402
  • Product Length (mm)
    1.07
  • Product Depth (mm)
    0.56
  • Product Height (mm)
    0.84
  • Mounting
    Surface Mount

Documentazione e Risorse

Schede tecniche
Risorse di progettazione