Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Automotive
Yes
PPAP
Unknown
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.29
Package Width
3.75
Package Length
3.75
PCB changed
3
Supplier Package
SMD
Pin Count
3

