Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Rectangular
Lens Appearance
Yellow
Mounting Orientation
Top Mount
Intensity
280mcd(Max)
Viewing Angle (°)
130
Maximum Forward Current (mA)
10
Maximum Forward Voltage (V)
3.2
Maximum Power Dissipation (mW)
36
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Typical Color Temperature
x=0.304/y=0.301
Lead Standoff
No
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.2
Package Width
0.5
Package Length
1
PCB changed
2
Supplier Package
SMD
Pin Count
2