Convertitori DC-DC e moduli di regolazione della commutazione
LTM4682IY#PBF
Module DC-DC 4-OUT 0.7V to 1.35V 31.25A/31.25A/31.25A/31.25A 330-Pin BGA
Analog DevicesSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
4
Isolation
Non-Isolated
Minimum Input Voltage (V)
5.75
Maximum Input Voltage (V)
16
Output Voltage (V)
0.7 to 1.35
Output Current (A)
31.25
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.3
Maximum Switching Frequency (kHz)
1000
Switching Regulator
Yes
Load Regulation
0.03%(Typ)
Line Regulation
0.03%/V(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Product Weight (g)
6.4
Output Type
Adjustable
Mounting
Surface Mount
Package Height
5.21 mm
Package Width
15 mm
Package Length
22 mm
PCB changed
330
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
330
Lead Shape
Ball

