Power Over Ethernet - PoE Controllers
LTC4296AUK-1#PBF
Power Over Ethernet PSE Controller 6V 60V 52W 48-Pin QFN EP
Analog DevicesSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
PSE Controller
Standard Supported
IEEE802.3cg
Minimum Input Voltage (V)
6
Maximum Input Voltage (V)
60
Maximum Output Power (W)
52(Typ)
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
0.7(Max)
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
48