Arrow Electronic Components Online
LTC2936CGN#PBF|ADI|simage
LTC2936CGN#PBF|ADI|limage
Circuiti di supervisione

LTC2936CGN#PBF

Processor Supervisor 6 Active Low/Open Drain 24-Pin SSOP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    6
  • Output Driver
    Active Low/Open Drain
  • Monitored Voltage (V)
    0.2 to 1.2
  • Minimum Operating Supply Voltage (V)
    3.4
  • Maximum Operating Supply Voltage (V)
    13.9
  • Maximum Supply Current (uA)
    0.7
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    Yes
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Type
    Power Supply Monitor
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    8.74(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    SSOP N
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources