Circuiti di supervisione
LTC2933IGN#TRPBF
Processor Supervisor 1 Active High/Active Low/Open Drain 16-Pin SSOP N T/R
Analog DevicesProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
Yes
PPAP
No
Number of Supervisors
1
Output Driver
Active High/Active Low/Open Drain
Monitored Voltage (V)
1 to 5.8|2.5 to 13.9
Minimum Operating Supply Voltage (V)
3.4
Maximum Operating Supply Voltage (V)
13.9
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Type
Power Supply Monitor
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
4.98(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SSOP N
Pin Count
16
Lead Shape
Gull-wing