Gate driver e Driver di potenza
LTC1154CS8#PBF
Driver 0.1V 1-OUT High Side Inv 8-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Driver Type
High Side
Driver Configuration
Inverting
Number of Drivers
1
Type
MOSFET
Number of Outputs
1
Input Logic Compatibility
CMOS|TTL
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
0.4
Typical Input Low Threshold Voltage (V)
0.8(Max)
Typical Input High Threshold Voltage (V)
2(Min)
Reference Voltage (V)
0.1
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Special Features
Short Circuit Protection|Thermal Shutdown
Maximum Turn-On Delay Time (ns)
1000000
Maximum Turn-Off Delay Time (ns)
60000
Latch-Up Proof
Yes
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing