Controllers PWM in modalità tensione
LT3710EFE#PBF
Secondary Side PWM Controller 500kHz 16-Pin TSSOP EP Tube
Analog DevicesProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Secondary Side PWM Controller
Control Method
Voltage
Topology
Boost|Forward
Number of PWM Outputs
1
Maximum Switching Frequency (kHz)
500
Maximum Duty Cycle (%)
90(Typ)
Rise Time (ns)
25
Fall Time (ns)
25
Operating Supply Voltage Range (V)
8 to 24
Minimum Operating Supply Voltage (V)
8
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (mA)
12
Adjustable Output
Yes
On/Off Pin
No
Synchronous Pin
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
16
Lead Shape
Gull-wing