Amplificadores de propósito especial
LT1996ACMS#PBF
SP Amp Selectable Gain Amplifier Single R-R O/P ±18V/36V 10-Pin MSOP Tube
Analog DevicesProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Selectable Gain Amplifier
Number of Elements per Chip
2
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Typical Gain Bandwidth Product (MHz)
0.56
Minimum CMRR Range (dB)
75 to 85
Minimum CMRR (dB)
80
Minimum PSRR (dB)
105
Output Type
Differential
Maximum Input Offset Voltage (mV)
0.05@5V
Maximum Operating Supply Voltage (V)
±18|36
Maximum Supply Voltage Range (V)
30 to 50
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3|5|9|12|15|18|24|28
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Bias Current (uA)
0.005@5V
Maximum Supply Current (mA)
0.11@5V
Maximum Input Resistance (MOhm)
0.65@5V@0C to 70C
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tube
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
10
Lead Shape
Gull-wing

