Arrow Electronic Components Online
LSXNE3030KKT100MN|TAIYO|simage
LSXNE3030KKT100MN|TAIYO|limage
Induttori montati su superficie

LSXNE3030KKT100MN

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.62A 0.42Ohm DCR 1212 T/R

TAIYO YUDEN
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    10u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.62
  • Maximum Saturation Current (A)
    0.6
  • Maximum DC Resistance (Ohm)
    0.42
  • Quality Test Frequency (Hz)
    100K
  • Minimum Self Resonant Frequency (Hz)
    34M
  • Number of Terminals
    2
  • Case Size
    1212
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    120
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.1
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    3.1
  • Maximum Product Height (mm)
    1

Documentazione e Risorse

Schede tecniche
Risorse di progettazione