Arrow Electronic Components Online
LST676P2S11020R18Z|AMSOSRAM|simage
LST676P2S11020R18Z|AMSOSRAM|limage
LED

LS T676-P2S1-1-0-20-R18-Z

LED Uni-Color Red 645nm 2-Pin PLCC T/R Automotive AEC-Q102

ams OSRAM
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete-Unconfirmed
  • Codice HTS
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Red
  • Number of LEDs
    1
  • LED Material
    InGaAlP
  • Lens Shape Type
    Circular
  • Lens Appearance
    Clear
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    0.42lm
  • Intensity
    224mcd(Max)
  • Dominant Wavelength (nm)
    633
  • Peak Wavelength (nm)
    645
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    30
  • Maximum Forward Voltage (V)
    2.3
  • Reverse Voltage (V)
    12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • High Power
    No
  • High Brightness
    No
  • Product Weight (g)
    0.035
  • Mounting
    Surface Mount
  • Package Height
    2.1(Max) - 0.1
  • Package Width
    3(Max)
  • Package Length
    3.4(Max)
  • PCB changed
    2
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentazione e Risorse

Schede tecniche
Risorse di progettazione