Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Color
White
Lens Shape Type
Circular
Luminous Flux
1640lm
Test Current (mA)
700
Rated Voltage (V)
25.6
Typical Color Temperature
2700K
High Brightness
No
Packaging
Tray
Mounting
Screw
Package Height
6.07 mm
Package Width
44.96 mm
Package Length
93.98 mm
PCB changed
2
Pin Count
2

