Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
3A991.a.1
Stato del componente
Active
Codice HTS
8542.31.00.50
Automotive
No
PPAP
No
Family Name
QorIQ LS1021A
Instruction Set Architecture
RISC
Device Core
ARM Cortex A7
Core Architecture
ARM
Number of CPU Cores
2
Data Bus Width (bit)
32
Instruction Cache Size
32KB
On-Chip Memory
128KB/SRAM
Maximum Speed (MHz)
1200
Interface Type
CAN/Ethernet/I2C/SPI/UART/USB
UART
10
USART
0
Data Cache Size
32KB
USB
1
Multiply Accumulate
No
SPI
2
I2C
3
I2S
0
CAN
4
Memory Card Interface
SD/MMC
Ethernet
3
Ethernet Interface Type
MII/RGMII/RMII/SGMII
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.62
Package Width
19
Package Length
19
PCB changed
525
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
525

