PTC Resettable Fuses
LR4-190F
PTC Resettable Fuse 1.9A(hold) 3.9A(trip) 15VDC 100A 1.2W 5s 0.039Ohm SMD Solder Pad 22.1 X 5.5 X 1mm Bag Automotive AEC-Q200
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
15VDC
Maximum Current Rating (A)
100
Hold Current (A)
1.9
Trip Current (A)
3.9
Minimum Initial Resistance (Ohm)
0.039
Maximum Initial Resistance (Ohm)
0.072
Maximum Post Trip Resistance (Ohm)
0.102
Typical Power Dissipation (W)
1.2(Max)
Maximum Trip Time (s)
5@9.5A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Size (mm)
22.1 X 5.5 X 1
Product Length (mm)
22.1(Max)
Product Depth (mm)
5.5(Max)
Product Height (mm)
1(Max)
Mounting
Surface Mount