Induttori montati su superficie
LQP03TQ6N8J02D
Inductor RF Chip Unshielded Thick Film 0.0068uH 5% 500MHz 17Q-Factor 0.3A 0.55Ohm DCR 0201 T/R
Murata ManufacturingProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
NRND
Automotive
No
PPAP
No
Type
RF Chip
Technology
Thick Film
Protection Style
Unshielded
Inductance (H)
0.0068u
Tolerance
5%
Inductance Test Frequency (Hz)
500M
Maximum DC Current (A)
0.3
Maximum DC Resistance (Ohm)
0.55
Minimum Quality Factor
17
Minimum Self Resonant Frequency (Hz)
5400M
Number of Terminals
2
Case Size
0201
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
0.63
Mounting
Surface Mount
Maximum Product Depth (mm)
0.33
Maximum Product Height (mm)
0.32