Arrow Electronic Components Online
LQH5BPH220MT0L|MURATA|simage
LQH5BPH220MT0L|MURATA|limage
Induttori montati su superficie

LQH5BPH220MT0L

Inductor Power Chip Shielded Wirewound 22uH 20% 100KHz Ferrite 1.05A 0.3108Ohm DCR 2020 T/R Automotive AEC-Q200

Murata Manufacturing
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power Chip
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    22u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.05
  • Maximum Saturation Current (A)
    1.4
  • Maximum DC Resistance (Ohm)
    0.3108
  • Minimum Self Resonant Frequency (Hz)
    15M
  • Number of Terminals
    2
  • Case Size
    2020
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    5.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.2
  • Maximum Product Height (mm)
    2.2

Documentazione e Risorse

Schede tecniche
Risorse di progettazione