Arrow Electronic Components Online
LQH32CN6R8M53L|MURATA|simage
LQH32CN6R8M53L|MURATA|limage
Induttori montati su superficie

LQH32CN6R8M53L

Inductor Power Chip Unshielded Wirewound 6.8uH 20% 1MHz Ferrite 0.54A 0.325Ohm DCR 1210 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    LQH32CN6R8M53L
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Chip
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    6.8u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    0.54
  • Maximum DC Resistance (Ohm)
    0.325
  • Minimum Self Resonant Frequency (Hz)
    32M
  • Number of Terminals
    2
  • Case Size
    1210
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.7
  • Maximum Product Height (mm)
    1.7

Documentation and Resources

Datasheets
Design resources