Arrow Electronic Components Online
LQG15HNR10H02D|MURATA|simage
LQG15HNR10H02D|MURATA|limage
Induttori montati su superficie

LQG15HNR10H02D

Inductor RF Chip Unshielded Multi-Layer 0.1uH 3% 100MHz 8Q-Factor Air 0.2A 1.6Ohm DCR 0402 T/R

Murata Manufacturing
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    LQG15HNR10H02D
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Multi-Layer
  • Protection Style
    Unshielded
  • Core Material
    Air
  • Inductance (H)
    0.1u
  • Tolerance
    3%
  • Inductance Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    0.2
  • Maximum DC Resistance (Ohm)
    1.6
  • Minimum Quality Factor
    8
  • Quality Test Frequency (Hz)
    100M
  • Minimum Self Resonant Frequency (Hz)
    600M
  • Number of Terminals
    2
  • Case Size
    0402
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.05
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.55
  • Maximum Product Height (mm)
    0.55

Documentazione e Risorse

Schede tecniche
Risorse di progettazione