Induttori montati su superficie
LQG15HHR15G02D
Inductor RF Chip Unshielded Multi-Layer 0.15uH 2% 100MHz 8Q-Factor Air 0.15A 2.99Ohm DCR 0402 Automotive T/R
Murata ManufacturingProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
Yes
PPAP
Unknown
Type
RF Chip
Technology
Multi-Layer
Protection Style
Unshielded
Core Material
Air
Inductance (H)
0.15u
Tolerance
2%
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
0.15
Maximum DC Resistance (Ohm)
2.99
Minimum Quality Factor
8
Quality Test Frequency (Hz)
100M
Minimum Self Resonant Frequency (Hz)
550M
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.05
Mounting
Surface Mount
Maximum Product Depth (mm)
0.55
Maximum Product Height (mm)
0.55

