Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
LPCA07X|PANDUIT|limage
LPCA07X|PANDUIT|simage
AC Power Cable Assemblies

LPCA07X

Cable Assembly 0.914m C14 to C13 3 to 3 POS F-M 17AWG

Panduit
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    LTB
  • 美国海关商品代码
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.914
  • Wire Size (AWG)
    17
  • Connector Type A
    C14
  • Connector Type B
    C13
  • Gender
    F-M
  • Number of Contacts
    3 to 3
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating (VAC)
    250V
  • Jacket Material
    Polyvinyl Chloride
  • Maximum Operating Temperature (°C)
    105

Documentation and Resources

Datasheets
Design resources