Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
Orange
Number of LEDs
1
LED Material
InGaAIP
Lens Shape Type
Rectangular
Lens Appearance
Colorless Diffused
Mounting Orientation
Top Mount
Luminous Flux
0.04lm
Intensity
14mcd(Max)
Dominant Wavelength (nm)
606
Peak Wavelength (nm)
610
Viewing Angle (°)
160
Maximum Forward Current (mA)
20
Test Current (mA)
2
Maximum Forward Voltage (V)
2.2
Reverse Voltage (V)
12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Orange
High Power
No
High Brightness
No
Packaging
Tape and Reel
Tradename
SmartLED®
Mounting
Surface Mount
Package Height
0.65
Package Width
0.8
Package Length
1.3
PCB changed
2
Supplier Package
Case 0603(1608Metric)
Pin Count
2

