Arrow Electronic Components Online
LNY2G182MSEG|NICHICON|simage
LNY2G182MSEG|NICHICON|limage
Capacitor Aluminum Electrolytic

LNY2G182MSEG

Cap Aluminum Lytic 1800uF 400V 20% (63.5 X 65mm) Clamp Mount Screw 9.1A 2000h 85°C Bulk

Nichicon
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.22.00.85
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    1800uF
  • Tolerance
    20%
  • Voltage
    400VDC
  • IR (mA)
    9.1
  • IL (uA)
    2540@5Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Clamp Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    63.5 X 65
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    63.5
  • Product Height (mm)
    65
  • Product Weight (g)
    314

Documentazione e Risorse

Schede tecniche
Risorse di progettazione