Arrow Electronic Components Online
LNT1V683MSEN|NICHICON|simage
LNT1V683MSEN|NICHICON|limage
Capacitor Aluminum Electrolytic

LNT1V683MSEN

Cap Aluminum Lytic 68000uF 35V 20% (51 X 120mm) Screw 12.3A 2000h 105°C Bulk

Nichicon
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    68000uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • IR (mA)
    12.3
  • IL (uA)
    4620@5Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    51 X 120
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    51
  • Product Height (mm)
    120
  • Product Weight (g)
    351

Documentazione e Risorse

Schede tecniche
Risorse di progettazione