Amplificatori OP
LMC6081AIM
Op Amp Single Low Power Amplifier R-R O/P ±7.75V/15.5V 8-Pin SOIC Tube
Texas InstrumentsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
LMC6081AIM
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.35@5V
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
15.5
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±7.75
Maximum Input Offset Current (uA)
0.000000005(Typ)@5V
Typical Input Bias Current (uA)
0.00000001@5V
Maximum Input Bias Current (uA)
0.000004@5V@-40C to 85C
Maximum Supply Current (mA)
0.75@5V
Typical Output Current (mA)
22@5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
1.5@5V
Typical Input Noise Voltage Density (nV/rtHz)
22@5V
Typical Voltage Gain (dB)
122.92
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0002@5V
Minimum PSRR (dB)
75
Minimum CMRR (dB)
75
Minimum CMRR Range (dB)
75 to 80
Typical Gain Bandwidth Product (MHz)
1.3
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

