Arrow Electronic Components Online
LM13019RG|BELPOWER|simage
LM13019RG|BELPOWER|limage
Alimentatori AC-DC

LM1301-9RG

AC/DC Power Supply Single-OUT 12V 4A 50W

Bel Power Solutions
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Power Supply Color
    Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    4
  • Output Power (W)
    50
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    88
  • Typical DC Input Voltage (V)
    310
  • Maximum DC Input Voltage (V)
    372
  • Minimum Isolation Voltage
    2000VAC
  • Line Regulation
    50mV
  • Load Regulation
    50mV
  • Maximum Input Current (A)
    0.2(Typ)
  • Input Frequency (Hz)
    47 to 440
  • Efficiency (%)
    80(Min)
  • Configurable
    No
  • Power Indicator
    Yes
  • Ripple and Noise
    40mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    71
  • Product Weight (g)
    770
  • Mounting
    Chassis
  • Package Height
    38.7
  • Package Width
    111.2
  • Package Length
    173.7

Documentazione e Risorse

Schede tecniche
Risorse di progettazione