Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
2@40V
Minimum Single Supply Voltage (V)
1.2
Maximum Single Supply Voltage (V)
40
Minimum Dual Supply Voltage (V)
±0.6
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15|±18
Maximum Dual Supply Voltage (V)
±20
Maximum Input Offset Current (uA)
0.0007@40V
Typical Input Bias Current (uA)
0.01@40V
Maximum Input Bias Current (uA)
0.02@40V
Maximum Supply Current (mA)
0.4@40V
Power Supply Type
Single|Dual
Input Offset Voltage Drift (uV/°C)
2
Typical Voltage Gain (dB)
112.04
Minimum CMRR (dB)
93
Minimum CMRR Range (dB)
90 to 95
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Diameter
9.4(Max)
Mounting
Through Hole
Package Height
4.7(Max)
PCB changed
8
Standard Package Name
TO
Supplier Package
TO-CAN
Pin Count
8