Arrow Electronic Components Online
LKG1H222MESYBK|NICHICON|simage
LKG1H222MESYBK|NICHICON|limage
Capacitor Aluminum Electrolytic

LKG1H222MESYBK

Cap Aluminum Lytic 2200uF 50V 20% (20 X 45mm) Snap-In 10mm 2.35A 1000h 85°C Bulk

Nichicon
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    LKG1H222MESYBK
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    2200uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • IR (mA)
    2.35
  • IL (uA)
    994.99@5Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    20 X 45
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    20
  • Product Height (mm)
    45
  • Product Weight (g)
    21.1
  • Lead Diameter (mm)
    0.8

Documentazione e Risorse

Schede tecniche
Risorse di progettazione