Arrow Electronic Components Online
LGT676P1Q224020R18Z|AMSOSRAM|simage
LGT676P1Q224020R18Z|AMSOSRAM|limage
LED

LG T676-P1Q2-24-0-20-R18-Z

LED Uni-Color Green 572nm 2-Pin PLCC T/R Automotive AEC-Q102

ams OSRAM
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Green
  • Number of LEDs
    1
  • LED Material
    InGaAIP
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colorless Clear
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    0.3lm
  • Intensity
    112mcd(Max)
  • Dominant Wavelength (nm)
    570
  • Peak Wavelength (nm)
    572
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.4
  • Reverse Voltage (V)
    12
  • Typical Forward Voltage (V)
    2.1
  • Maximum Junction Temperature (°C)
    125
  • Internal Protection
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Green
  • Special Color
    Green
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.8
  • Package Width
    2.8
  • Package Length
    3.2
  • PCB changed
    2
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentazione e Risorse

Schede tecniche
Risorse di progettazione