Arrow Electronic Components Online
LFE317EA6FTN256CCU1|LATTICE|simage
LFE317EA6FTN256CCU1|LATTICE|limage
Field Programmable Gate Arrays - FPGAs

LFE3-17EA-6FTN256CCU1

FPGA LatticeECP3EFamily 17000Cells 1.2V 256-Pin FTBGA

Lattice Semiconductor
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    3A001a.7.b.
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Family Name
    LatticeECP3E
  • Process Technology
    65nm
  • User I/Os
    133
  • Number of I/O Banks
    7
  • Operating Supply Voltage (V)
    1.2
  • Logic Elements
    17000
  • Number of Multipliers
    24 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    700
  • Total Number of Block RAM
    38
  • Maximum Distributed RAM Bits
    36864
  • SERDES Channels
    4
  • Device Logic Units
    17000
  • Number of Global Clocks
    16
  • Device Number of DLLs/PLLs
    2+2
  • Maximum Supply Current (mA)
    49.4
  • JTAG Support
    Yes
  • Dedicated DSP
    12
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • In-System Programmability
    No
  • Speed Grade
    6
  • Differential I/O Standards
    LVCMOS
  • Single-Ended I/O Standards
    LVTTL|LVCMOS
  • Maximum I/O Performance
    3.2Gbps
  • External Memory Interface
    DDR SDRAM|DDR2 SDRAM|DDR3 SDRAM
  • Minimum Operating Supply Voltage (V)
    1.14
  • Maximum Operating Supply Voltage (V)
    1.26
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Tradename
    LatticeEC
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    17
  • Package Length
    17
  • PCB changed
    256
  • Standard Package Name
    BGA
  • Supplier Package
    FTBGA
  • Pin Count
    256
  • Lead Shape
    Ball

Documentazione e Risorse

Schede tecniche
Risorse di progettazione