Arrow Electronic Components Online
LDDS700HW|MEANWELL|simage
LDDS700HW|MEANWELL|limage
Alimentatori LED

LDDS-700HW

DC/DC LED Power Supply 45W Single 6-Pin

MEAN WELL
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    DC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    2 to 45
  • Maximum Output Current (mA)
    700
  • Output Power (W)
    45
  • Input Voltage Range
    12VDC to 56VDC
  • Efficiency (%)
    95(Typ)
  • Termination Style
    Lead Wire
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    55
  • Packaging
    Box
  • Product Weight (g)
    9.5
  • Package Height
    7
  • Package Width
    12
  • Package Length
    47
  • PCB changed
    6
  • Pin Count
    6

Documentazione e Risorse

Schede tecniche
Risorse di progettazione