Arrow Electronic Components Online
LD107A102KAB2A|KYOCERAAVX|simage
LD107A102KAB2A|KYOCERAAVX|limage
Condensatori in ceramica multitstrato

LD107A102KAB2A

Cap Ceramic 0.001uF 500V C0G 10% Pad SMD 1210 125°C T/R

KYOCERA AVX Components Corporation
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.24.00.20
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.001uF
  • Tolerance
    10%
  • Voltage
    500VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    3.2 X 2.5 X 1.27
  • Package/Case
    1210
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    1.27(Max)

Documentazione e Risorse

Schede tecniche
Risorse di progettazione