Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
LD035A102FAB2A500|KYOCERAAVX|simage
LD035A102FAB2A500|KYOCERAAVX|limage
Condensatori in ceramica multitstrato

LD035A102FAB2A\500

Cap Ceramic 0.001uF 50V C0G 1% Pad SMD 0603 125°C T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.24.00.20
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.001uF
  • Tolerance
    1%
  • Voltage
    50VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    1.6 X 0.81 X 0.9
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.81
  • Product Height (mm)
    0.9(Max)

Documentation and Resources

Datasheets
Design resources