Arrow Electronic Components Online
LCXND4040KKL6R8MDG|TAIYO|simage
LCXND4040KKL6R8MDG|TAIYO|limage
Induttori montati su superficie

LCXND4040KKL6R8MDG

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1A 0.24Ohm DCR 1515 T/R Automotive AEC-Q200

TAIYO YUDEN
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    6.8u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1
  • Maximum Saturation Current (A)
    0.8
  • Maximum DC Resistance (Ohm)
    0.24
  • Quality Test Frequency (Hz)
    100K
  • Minimum Self Resonant Frequency (Hz)
    38M
  • Number of Terminals
    2
  • Case Size
    1515
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    4.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    4.2
  • Maximum Product Height (mm)
    1

Documentazione e Risorse

Schede tecniche
Risorse di progettazione