Induttori montati su superficie
LCDND2020KKT1R5MM
Inductor Power Chip Shielded Wirewound 1.5uH 20% 1MHz Metal 1.35A 0.133Ohm DCR T/R Automotive AEC-Q200
TAIYO YUDENSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power Chip
Technology
Wirewound
Protection Style
Shielded
Core Material
Metal
Inductance (H)
1.5u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
1.35
Maximum Saturation Current (A)
1.9
Maximum DC Resistance (Ohm)
0.133
Quality Test Frequency (Hz)
1M
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.15
Mounting
Surface Mount
Maximum Product Depth (mm)
2.15
Maximum Product Height (mm)
1