Doppio strato elettrico dei condensatori - Supercondensatori
LC055105A
Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 16mm ) Radial Aluminum Cylindrical Can 7.6mm 35 Ohm 1000h 70°C
OhmiteSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
Stato del componente
Active
Automotive
No
PPAP
No
Capacitance Value
1F
Tolerance
-20% to 80%
Voltage
5.5VDC
ESR (Ohm)
35
Equivalent Series Resistance Type
Standard
IR (mA)
0.0015
Lifetime (h)
1000
Polarity
Polar
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Construction
Aluminum Cylindrical Can
Termination Style
Radial
Number of Terminals
2
Size (mm)
21.5 X 16
Product Diameter (mm)
21.5
Product Height (mm)
16(Max)
Product Weight (g)
11
Mounting
Through Hole
Terminal Pitch (mm)
7.6

