Panel Mount Indicators
L79D-R125-W
Panel Mount Indicator Round 5/16" LED 125V Wire Red
VCC (Visual Communications Company, LLC)Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
NRND
Codice HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Intensity
80mcd
Viewing Angle (°)
60
Maximum Forward Voltage (V)
125
Maximum Operating Temperature (°C)
85
Lens Appearance
Diffused
Supplier Color
Red
Wire Lead Size (AWG)
24
Housing Color
Black
Mounting Orientation
Top Mount
Housing Material
Chrome Plated Brass
Mounting Hole Diameter (mm)
7.94
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting
Panel
Package Length
30.96
PCB changed
2
Pin Count
2

