Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
500
Maximum Rate of Rise of On-State Current (A/us)
100
Maximum Gate Trigger Voltage (V)
2.5
Maximum Gate Trigger Current (mA)
60
Surge Current Rating (A)
300
Repetitive Peak Reverse Voltage (V)
400
Maximum Gate Peak Inverse Voltage (V)
5
Repetitive Peak Forward Blocking Voltage (V)
400
Rated Average On-State Current (A)
25
Phase Control
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Through Hole
Package Height
9.8
Package Width
28.4
Package Length
35
PCB changed
8
Pin Count
8

