Arrow Electronic Components Online
L2041900002450500KB50GGE000A|CREELED|simage
L2041900002450500KB50GGE000A|CREELED|limage
Moduli LED

L2-0419000024-50500KB50GGE000A

LED Modules Uni-Color White

Cree LED
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    White
  • Number of LEDs
    24
  • Luminous Flux
    11928lm
  • Viewing Angle (°)
    120
  • Rated Current (mA)
    3000
  • Test Current (mA)
    1400
  • Rated Voltage (V)
    46.8
  • Maximum Operating Temperature (°C)
    125
  • Typical Color Temperature
    5000K
  • High Brightness
    Yes
  • Mounting
    Screw
  • Package Height
    4.4
  • Package Width
    47
  • Package Length
    148

Documentazione e Risorse

Schede tecniche
Risorse di progettazione