Arrow Electronic Components Online
KPT2E1832PWEW|ITT|simage
KPT2E1832PWEW|ITT|limage
Connector Circular

KPT2E1832PWEW

Conn Circular PIN 32 POS Solder Pin ST Box Mount 32 Terminal 1 Port

ITT Cannon
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-26482
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Box Mount
  • Body Orientation
    Straight
  • Polarization
    W
  • Number of Ports
    1
  • Number of Contacts
    32
  • Number of Terminals
    32
  • Contact Gender
    PIN
  • Termination Method
    Solder Pin
  • Shell Size / Insert Arrangement
    18-32
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Plating
    Conductive Olive Drab Chromate Over Cadmium
  • Maximum Current Rating (A)
    7.5
  • Maximum Voltage Rating
    850VDC|600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    30.1
  • Product Depth (mm)
    33.7
  • Product Height (mm)
    33.7

Documentazione e Risorse

Schede tecniche
Risorse di progettazione